1.5 µH Semi-Shielded Inductor 4.5 A 24mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Semi-Shielded Inductor 4.5 A 24mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?

SDCH1V5040-1R5N-R

DigiKey Part Number
283-SDCH1V5040-1R5N-RTR-ND - Tape & Reel (TR)
283-SDCH1V5040-1R5N-RCT-ND - Cut Tape (CT)
283-SDCH1V5040-1R5N-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V5040-1R5N-R
Description
FIXED IND 1.5UH 4.5A 24 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 µH Semi-Shielded Inductor 4.5 A 24mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
5.3A
Shielding
Semi-Shielded
DC Resistance (DCR)
24mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥40.00000¥40
10¥33.00000¥330
100¥27.17000¥2,717
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥22.65867¥33,988
3,000¥21.36500¥64,095
4,500¥20.64289¥92,893
7,500¥19.76893¥148,267
10,500¥19.21362¥201,743
15,000¥18.64287¥279,643
37,500¥17.25448¥647,043
75,000¥16.27551¥1,220,663
Manufacturers Standard Package
Unit Price without JCT:¥40.00000
Unit Price with JCT:¥44.00000