
SD3112-151-R | |
|---|---|
DigiKey Part Number | 2266-SD3112-151-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD3112-151-R |
Description | FIXED IND 150UH 149MA 6.01 OHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 149 mA 6.01Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD3112-151-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 142mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.01Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.122" L x 0.122" W (3.10mm x 3.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | ¥146.91250 | ¥11,753 |
| 480 | ¥140.59375 | ¥67,485 |
| 1,920 | ¥134.27448 | ¥257,807 |
| Unit Price without JCT: | ¥146.91250 |
|---|---|
| Unit Price with JCT: | ¥161.60375 |

