150 µH Shielded Drum Core, Wirewound Inductor 149 mA 6.01Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD3112-151-R

DigiKey Part Number
2266-SD3112-151-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD3112-151-R
Description
FIXED IND 150UH 149MA 6.01 OHM
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 149 mA 6.01Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD3112-151-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
142mA
Shielding
Shielded
DC Resistance (DCR)
6.01Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.122" L x 0.122" W (3.10mm x 3.10mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,499
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ¥6,319 flat rate shipping fee will apply
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
80¥146.91250¥11,753
480¥140.59375¥67,485
1,920¥134.27448¥257,807
Unit Price without JCT:¥146.91250
Unit Price with JCT:¥161.60375