
SD25-101-R | |
---|---|
DigiKey Part Number | 283-3654-2-ND - Tape & Reel (TR) 283-3654-1-ND - Cut Tape (CT) 283-3654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD25-101-R |
Description | FIXED IND 100UH 670MA 593.7 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 670 mA 593.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD25-101-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 398mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 593.7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥264.00000 | ¥264 |
10 | ¥216.60000 | ¥2,166 |
100 | ¥178.11000 | ¥17,811 |
1,000 | ¥159.91600 | ¥159,916 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,900 | ¥219.99793 | ¥637,994 |
5,800 | ¥214.72293 | ¥1,245,393 |
Unit Price without JCT: | ¥264.00000 |
---|---|
Unit Price with JCT: | ¥290.40000 |