Similar



SCF5432-30-07 | |
|---|---|
DigiKey Part Number | 283-SCF5432-30-07TR-ND - Tape & Reel (TR) 283-SCF5432-30-07CT-ND - Cut Tape (CT) 283-SCF5432-30-07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF5432-30-07 |
Description | FUSE TRIGGERABLE 30A 62V 6-7CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 62 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 23 ~ 31.5V Triggerable | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 80A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.213" L x 0.126" W x 0.053" H (5.40mm x 3.20mm x 1.35mm) | |
DC Cold Resistance | 0.0005 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥667.00000 | ¥667 |
| 5 | ¥553.40000 | ¥2,767 |
| 10 | ¥510.50000 | ¥5,105 |
| 50 | ¥423.56000 | ¥21,178 |
| 100 | ¥390.69000 | ¥39,069 |
| 250 | ¥350.95200 | ¥87,738 |
| 500 | ¥323.44000 | ¥161,720 |
| 1,000 | ¥307.07200 | ¥307,072 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥250.87620 | ¥1,254,381 |
| Unit Price without JCT: | ¥667.00000 |
|---|---|
| Unit Price with JCT: | ¥733.70000 |


