


SCF9550-30-10 | |
|---|---|
DigiKey Part Number | 283-SCF9550-30-10TR-ND - Tape & Reel (TR) 283-SCF9550-30-10CT-ND - Cut Tape (CT) 283-SCF9550-30-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF9550-30-10 |
Description | FUSE TRIGGERABLE 30A 80V 10 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 62 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 28 ~ 47V Triggerable | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 80A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.374" L x 0.197" W x 0.091" H (9.50mm x 5.00mm x 2.30mm) | |
DC Cold Resistance | 0.001 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,015.00000 | ¥1,015 |
| 5 | ¥842.20000 | ¥4,211 |
| 10 | ¥777.10000 | ¥7,771 |
| 50 | ¥644.56000 | ¥32,228 |
| 100 | ¥594.46000 | ¥59,446 |
| 250 | ¥533.84400 | ¥133,461 |
| 500 | ¥491.87000 | ¥245,935 |
| 1,000 | ¥487.25500 | ¥487,255 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥437.47833 | ¥1,312,435 |
| Unit Price without JCT: | ¥1,015.00000 |
|---|---|
| Unit Price with JCT: | ¥1,116.50000 |

