


PTS181212V150 | |
|---|---|
DigiKey Part Number | 283-PTS181212V150TR-ND - Tape & Reel (TR) 283-PTS181212V150CT-ND - Cut Tape (CT) 283-PTS181212V150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS181212V150 |
Description | PTC RESET FUSE 12V 1.5A 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 500 ms |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 110 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 12V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.5 A | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 3 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 5 | ¥35.80000 | ¥179 |
| 10 | ¥33.20000 | ¥332 |
| 50 | ¥27.48000 | ¥1,374 |
| 100 | ¥25.38000 | ¥2,538 |
| 250 | ¥22.81200 | ¥5,703 |
| 500 | ¥21.05000 | ¥10,525 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥19.51500 | ¥19,515 |
| 2,000 | ¥17.99450 | ¥35,989 |
| 3,000 | ¥17.15767 | ¥51,473 |
| 5,000 | ¥16.22560 | ¥81,128 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

