



MSNA0915R0200FCN | |
|---|---|
DigiKey Part Number | 283-MSNA0915R0200FCNTR-ND - Tape & Reel (TR) 283-MSNA0915R0200FCNCT-ND - Cut Tape (CT) 283-MSNA0915R0200FCNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSNA0915R0200FCN |
Description | RES 0.02 OHM 1% 1W 0915 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 1508 (3720 Metric), 0815 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.091" L x 0.148" W (2.30mm x 3.75mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥83.00000 | ¥83 |
| 10 | ¥53.10000 | ¥531 |
| 25 | ¥45.04000 | ¥1,126 |
| 50 | ¥40.00000 | ¥2,000 |
| 100 | ¥35.71000 | ¥3,571 |
| 250 | ¥30.99600 | ¥7,749 |
| 500 | ¥28.04800 | ¥14,024 |
| 1,000 | ¥25.54200 | ¥25,542 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥22.67875 | ¥90,715 |
| 8,000 | ¥21.06338 | ¥168,507 |
| 12,000 | ¥20.23375 | ¥242,805 |
| 20,000 | ¥19.29515 | ¥385,903 |
| 28,000 | ¥18.73596 | ¥524,607 |
| 40,000 | ¥18.18968 | ¥727,587 |
| Unit Price without JCT: | ¥83.00000 |
|---|---|
| Unit Price with JCT: | ¥91.30000 |

