MLVA06V14C150 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 1,367
Unit Price: ¥35.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 895
Unit Price: ¥70.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,806
Unit Price: ¥35.00000
Datasheet
18 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVA06V14C150

DigiKey Part Number
283-2996-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLVA06V14C150
Description
VARISTOR 18V 30A 0603
Customer Reference
Detailed Description
18 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
11 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
14.4 V
Varistor Voltage (Typ)
18 V
Varistor Voltage (Max)
21.6 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
150 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes