



MFL0603R0200FA | |
|---|---|
DigiKey Part Number | 283-MFL0603R0200FATR-ND - Tape & Reel (TR) 283-MFL0603R0200FACT-ND - Cut Tape (CT) 283-MFL0603R0200FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0603R0200FA |
Description | RES 0.02 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.035" W (1.60mm x 0.90mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥24.20000 | ¥242 |
| 25 | ¥20.36000 | ¥509 |
| 50 | ¥17.98000 | ¥899 |
| 100 | ¥15.96000 | ¥1,596 |
| 250 | ¥13.72000 | ¥3,430 |
| 500 | ¥12.31800 | ¥6,159 |
| 1,000 | ¥11.12500 | ¥11,125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥9.45080 | ¥47,254 |
| 10,000 | ¥8.72150 | ¥87,215 |
| 15,000 | ¥8.34693 | ¥125,204 |
| 25,000 | ¥7.92316 | ¥198,079 |
| 35,000 | ¥7.67057 | ¥268,470 |
| 50,000 | ¥7.42384 | ¥371,192 |
| 60,000 | ¥7.30553 | ¥438,332 |
| 120,000 | ¥6.89937 | ¥827,924 |
| 125,000 | ¥6.87748 | ¥859,685 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

