
MFBW1V3216-500-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V3216-500-RTR-ND - Tape & Reel (TR) 283-MFBW1V3216-500-RCT-ND - Cut Tape (CT) 283-MFBW1V3216-500-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V3216-500-R |
Description | FERRITE BEAD 50 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 3A 70mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.60000 | ¥86 |
| 100 | ¥7.03000 | ¥703 |
| 1,000 | ¥5.78700 | ¥5,787 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥5.65275 | ¥22,611 |
| 8,000 | ¥5.32950 | ¥42,636 |
| 12,000 | ¥5.14942 | ¥61,793 |
| 20,000 | ¥4.93110 | ¥98,622 |
| 28,000 | ¥4.79246 | ¥134,189 |
| 40,000 | ¥4.64983 | ¥185,993 |
| 100,000 | ¥4.30304 | ¥430,304 |
| 200,000 | ¥4.05842 | ¥811,684 |
| 400,000 | ¥3.82812 | ¥1,531,248 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

