330 nH Unshielded Multilayer Inductor 150 mA 2.8Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCLA1608V2-331-R

DigiKey Part Number
283-MCLA1608V2-331-RTR-ND - Tape & Reel (TR)
283-MCLA1608V2-331-RCT-ND - Cut Tape (CT)
283-MCLA1608V2-331-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCLA1608V2-331-R
Description
FIXED IND 330NH 150MA 2.8 OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Multilayer Inductor 150 mA 2.8Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.8Ohm Max
Q @ Freq
8 @ 50MHz
Frequency - Self Resonant
350MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
50 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥8.50000¥85
25¥7.76000¥194
50¥7.34000¥367
100¥6.93000¥693
250¥6.40800¥1,602
500¥6.04000¥3,020
1,000¥5.69600¥5,696
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥5.40075¥21,603
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000