
MCL2012V1-R100-R | |
|---|---|
DigiKey Part Number | 283-MCL2012V1-R100-RTR-ND - Tape & Reel (TR) 283-MCL2012V1-R100-RCT-ND - Cut Tape (CT) 283-MCL2012V1-R100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL2012V1-R100-R |
Description | FIXED IND 100NH 350MA 200 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 350 mA 200mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 235MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.30000 | ¥93 |
| 100 | ¥7.66000 | ¥766 |
| 1,000 | ¥6.29600 | ¥6,296 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥6.92375 | ¥27,695 |
| 8,000 | ¥6.52800 | ¥52,224 |
| 12,000 | ¥6.30725 | ¥75,687 |
| 20,000 | ¥6.04000 | ¥120,800 |
| 28,000 | ¥5.87025 | ¥164,367 |
| 40,000 | ¥5.69568 | ¥227,827 |
| 100,000 | ¥5.27112 | ¥527,112 |
| 200,000 | ¥4.97167 | ¥994,334 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

