
LD2-681-HV | |
|---|---|
DigiKey Part Number | 283-LD2-681-HVTR-ND - Tape & Reel (TR) 283-LD2-681-HVCT-ND - Cut Tape (CT) 283-LD2-681-HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2-681-HV |
Description | FIXED IND 680UH 530MA 2.5 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Wirewound Inductor 530 mA 2.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 440mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.5Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.209" (5.30mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥34.20000 | ¥342 |
| 100 | ¥28.19000 | ¥2,819 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥23.40200 | ¥23,402 |
| 2,000 | ¥22.06450 | ¥44,129 |
| 3,000 | ¥21.31900 | ¥63,957 |
| 5,000 | ¥20.41520 | ¥102,076 |
| 7,000 | ¥19.84157 | ¥138,891 |
| 10,000 | ¥19.25140 | ¥192,514 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

