New at DigiKey
5.6 µH Shielded Molded Inductor 10 A 12.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1305V3-5R6-R

DigiKey Part Number
283-HCM1A1305V3-5R6-RTR-ND - Tape & Reel (TR)
283-HCM1A1305V3-5R6-RCT-ND - Cut Tape (CT)
283-HCM1A1305V3-5R6-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1305V3-5R6-R
Description
FIXED IND 5.6UH 10A 12.7 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 10 A 12.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Shielded
DC Resistance (DCR)
12.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥96.00000¥96
10¥79.50000¥795
25¥73.56000¥1,839
50¥69.36000¥3,468
100¥65.39000¥6,539
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥134.98400¥33,746
500¥127.28000¥63,640
750¥122.98133¥92,236
1,250¥117.77600¥147,220
1,750¥114.47200¥200,326
2,500¥111.07360¥277,684
6,250¥102.80928¥642,558
12,500¥98.69176¥1,233,647
Manufacturers Standard Package
Unit Price without JCT:¥96.00000
Unit Price with JCT:¥105.60000