
HCM1A1305V3-5R6-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1305V3-5R6-RTR-ND - Tape & Reel (TR) 283-HCM1A1305V3-5R6-RCT-ND - Cut Tape (CT) 283-HCM1A1305V3-5R6-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305V3-5R6-R |
Description | FIXED IND 5.6UH 10A 12.7 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 10 A 12.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥96.00000 | ¥96 |
| 10 | ¥79.50000 | ¥795 |
| 25 | ¥73.56000 | ¥1,839 |
| 50 | ¥69.36000 | ¥3,468 |
| 100 | ¥65.39000 | ¥6,539 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥134.98400 | ¥33,746 |
| 500 | ¥127.28000 | ¥63,640 |
| 750 | ¥122.98133 | ¥92,236 |
| 1,250 | ¥117.77600 | ¥147,220 |
| 1,750 | ¥114.47200 | ¥200,326 |
| 2,500 | ¥111.07360 | ¥277,684 |
| 6,250 | ¥102.80928 | ¥642,558 |
| 12,500 | ¥98.69176 | ¥1,233,647 |
| Unit Price without JCT: | ¥96.00000 |
|---|---|
| Unit Price with JCT: | ¥105.60000 |

