

HCM1A0503-3R3-R | |
---|---|
DigiKey Part Number | 283-4741-2-ND - Tape & Reel (TR) 283-4741-1-ND - Cut Tape (CT) 283-4741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503-3R3-R |
Description | FIXED IND 3.3UH 3.8A 40.4MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 3.8 A 40.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.203" L x 0.201" W (5.15mm x 5.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥204.00000 | ¥204 |
10 | ¥167.50000 | ¥1,675 |
25 | ¥155.00000 | ¥3,875 |
50 | ¥146.14000 | ¥7,307 |
100 | ¥137.77000 | ¥13,777 |
250 | ¥127.46400 | ¥31,866 |
500 | ¥120.21600 | ¥60,108 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥112.22600 | ¥224,452 |
4,000 | ¥105.84600 | ¥423,384 |
6,000 | ¥102.28817 | ¥613,729 |
10,000 | ¥98.21580 | ¥982,158 |
Unit Price without JCT: | ¥204.00000 |
---|---|
Unit Price with JCT: | ¥224.40000 |