
FP1308R2-R26-R | |
|---|---|
DigiKey Part Number | 283-FP1308R2-R26-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP1308R2-R26-R |
Description | FIXED IND 260NH 45A 0.53 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 260 nH Unshielded Drum Core, Wirewound Inductor 45 A 0.53mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 64A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.53mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.528" L x 0.500" W (13.40mm x 12.70mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥213.50250 | ¥85,401 |
| Unit Price without JCT: | ¥213.50250 |
|---|---|
| Unit Price with JCT: | ¥234.85275 |

