cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM293904

DigiKey Part Number
283-EM293904-ND
Manufacturer
Manufacturer Product Number
EM293904
Description
TERM BLK 4P SIDE ENTRY 15MM PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.591" (15.00mm)
Mating Orientation
Horizontal with Board
Current
115 A
Wire Gauge
2-20 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
-
Operating Temperature
-40°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Copper - Tin Plated
Clamp Material - Plating
Steel - Tri-Chromate Plated
Screw Material - Plating
Steel, Stainless
Torque - Screw
1.69 Nm (15 Lb-In)
Screw Thread
M5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 43 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
600¥1,404.83167¥842,899
Unit Price without JCT:¥1,404.83167
Unit Price with JCT:¥1,545.31484

Other Suppliers on DigiKey

43In Stock
Ships from WEC