EHCSA025M3311010T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ¥277.00000

Parametric Equivalent


Rubycon
In Stock: 2,295
Unit Price: ¥520.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 535
Unit Price: ¥270.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 659
Unit Price: ¥430.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 450
Unit Price: ¥250.00000
Datasheet

Parametric Equivalent


Elna America
In Stock: 0
Unit Price: ¥139.59000

Parametric Equivalent


Elna America
In Stock: 0
Unit Price: ¥102.52100
New at DigiKey
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHCSA025M3311010T

DigiKey Part Number
283-EHCSA025M3311010TTR-ND - Tape & Reel (TR)
283-EHCSA025M3311010TCT-ND - Cut Tape (CT)
283-EHCSA025M3311010TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHCSA025M3311010T
Description
CAP HYBRID ALUM POLY 1010 25V 33
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Eaton - Electronics Division
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
330 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25CHV330M10X10.5Rubycon01189-25CHV330M10X10.5CT-ND¥277.00000Parametric Equivalent
25PHV330M10X10.5Rubycon2,2951189-4297-1-ND¥520.00000Parametric Equivalent
GYC1E331MCQ1GSNichicon535GYC1E331MCQ1CT-ND¥270.00000Parametric Equivalent
HHXE250ARA331MJA0GChemi-Con659565-HHXE250ARA331MJA0GCT-ND¥430.00000Parametric Equivalent
HHXE250GRA331MJA0GChemi-Con450565-HHXE250GRA331MJA0GCT-ND¥250.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥252.00000¥252
10¥163.00000¥1,630
50¥125.52000¥6,276
100¥113.70000¥11,370
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥94.20400¥47,102
1,000¥87.73600¥87,736
1,500¥84.47133¥126,707
2,500¥80.83400¥202,085
3,500¥78.69543¥275,434
5,000¥76.63000¥383,150
Manufacturers Standard Package
Unit Price without JCT:¥252.00000
Unit Price with JCT:¥277.20000