
EHBSA025M2710810T | |
|---|---|
DigiKey Part Number | 283-EHBSA025M2710810TTR-ND - Tape & Reel (TR) 283-EHBSA025M2710810TCT-ND - Cut Tape (CT) 283-EHBSA025M2710810TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA025M2710810T |
Description | CAP ALUM HYBRID 0810 25V 270UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥221.00000 | ¥221 |
| 10 | ¥141.60000 | ¥1,416 |
| 50 | ¥108.52000 | ¥5,426 |
| 100 | ¥98.07000 | ¥9,807 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥83.65200 | ¥41,826 |
| 1,000 | ¥77.76300 | ¥77,763 |
| 1,500 | ¥74.79267 | ¥112,189 |
| 2,500 | ¥71.47960 | ¥178,699 |
| 3,500 | ¥69.53257 | ¥243,364 |
| 5,000 | ¥67.65140 | ¥338,257 |
| Unit Price without JCT: | ¥221.00000 |
|---|---|
| Unit Price with JCT: | ¥243.10000 |

