
E9X260107X02 | |
|---|---|
DigiKey Part Number | 283-E9X260107X02TR-ND - Tape & Reel (TR) 283-E9X260107X02CT-ND - Cut Tape (CT) 283-E9X260107X02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E9X260107X02 |
Description | CRYSTAL 2016 26MHZ 10PF 15PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±15ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥26.80000 | ¥268 |
| 25 | ¥25.28000 | ¥632 |
| 50 | ¥24.22000 | ¥1,211 |
| 100 | ¥23.22000 | ¥2,322 |
| 250 | ¥21.96400 | ¥5,491 |
| 500 | ¥21.05200 | ¥10,526 |
| 1,000 | ¥20.18200 | ¥20,182 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥23.74667 | ¥71,240 |
| 6,000 | ¥22.76467 | ¥136,588 |
| 9,000 | ¥22.20889 | ¥199,880 |
| 15,000 | ¥21.52827 | ¥322,924 |
| 21,000 | ¥21.09143 | ¥442,920 |
| 30,000 | ¥20.63820 | ¥619,146 |
| 36,000 | ¥20.41031 | ¥734,771 |
| 72,000 | ¥19.56711 | ¥1,408,832 |
| 75,000 | ¥19.51849 | ¥1,463,887 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

