Direct

DRQ73-1R5-R | |
|---|---|
DigiKey Part Number | 283-DRQ73-1R5-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRQ73-1R5-R |
Description | INDUCT ARRAY 2 COIL 1.482UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 5.928 µH Inductance - Connected in Series 1.482 µH Inductance - Connected in Parallel 13.2mOhm DC Resistance (DCR) - Parallel 4.64 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ73-1R5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 1.482 µH | |
Inductance - Connected In Series | 5.928 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 4.64 A | |
Current Rating - Series | 2.32 A | |
Current Saturation - Parallel | 6.52 A | |
Current Saturation - Series | 3.26 A | |
DC Resistance (DCR) - Parallel | 13.2mOhm | |
DC Resistance (DCR) - Series | 52.7mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,350 | ¥157.90593 | ¥213,173 |
| Unit Price without JCT: | ¥157.90593 |
|---|---|
| Unit Price with JCT: | ¥173.69652 |


