
DRAP124-4R7-R | |
|---|---|
DigiKey Part Number | 283-DRAP124-4R7-RTR-ND - Tape & Reel (TR) 283-DRAP124-4R7-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DRAP124-4R7-R |
Description | FIXED IND 4.7UH 5.47A 17 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 5.47 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.06A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ¥234.53200 | ¥175,899 |
| Unit Price without JCT: | ¥234.53200 |
|---|---|
| Unit Price with JCT: | ¥257.98520 |

