


DRA74-151-R | |
|---|---|
DigiKey Part Number | 283-3627-2-ND - Tape & Reel (TR) 283-3627-1-ND - Cut Tape (CT) 283-3627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA74-151-R |
Description | FIXED IND 150UH 661MA 648 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 661 mA 648mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA74-151-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 748mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 648mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.171" (4.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥126.00000 | ¥126 |
| 10 | ¥104.20000 | ¥1,042 |
| 25 | ¥96.32000 | ¥2,408 |
| 50 | ¥90.82000 | ¥4,541 |
| 100 | ¥85.64000 | ¥8,564 |
| 250 | ¥79.23200 | ¥19,808 |
| 500 | ¥74.70400 | ¥37,352 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | ¥73.36636 | ¥80,703 |
| 2,200 | ¥69.18545 | ¥152,208 |
| 3,300 | ¥66.85242 | ¥220,613 |
| 5,500 | ¥64.02855 | ¥352,157 |
| 7,700 | ¥62.23558 | ¥479,214 |
| 11,000 | ¥60.39155 | ¥664,307 |
| 27,500 | ¥57.64135 | ¥1,585,137 |
| Unit Price without JCT: | ¥126.00000 |
|---|---|
| Unit Price with JCT: | ¥138.60000 |

