


DRA125-821-R | |
|---|---|
DigiKey Part Number | 283-DRA125-821-RTR-ND - Tape & Reel (TR) 283-DRA125-821-RCT-ND - Cut Tape (CT) 283-DRA125-821-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA125-821-R |
Description | FIXED IND 820UH 632MA 1.36 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Wirewound Inductor 632 mA 1.36Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA125-821-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.36Ohm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 758mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥505.00000 | ¥505 |
| 10 | ¥414.80000 | ¥4,148 |
| 25 | ¥383.68000 | ¥9,592 |
| 50 | ¥361.72000 | ¥18,086 |
| 100 | ¥341.06000 | ¥34,106 |
| 250 | ¥315.58000 | ¥78,895 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥293.04833 | ¥175,829 |
| 1,200 | ¥276.38333 | ¥331,660 |
| 1,800 | ¥267.09056 | ¥480,763 |
| 3,000 | ¥255.83900 | ¥767,517 |
| 4,200 | ¥253.46833 | ¥1,064,567 |
| Unit Price without JCT: | ¥505.00000 |
|---|---|
| Unit Price with JCT: | ¥555.50000 |

