

DRA125-821-R | |
---|---|
DigiKey Part Number | 283-DRA125-821-RTR-ND - Tape & Reel (TR) 283-DRA125-821-RCT-ND - Cut Tape (CT) 283-DRA125-821-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA125-821-R |
Description | FIXED IND 820UH 632MA 1.36OHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Wirewound Inductor 632 mA 1.36Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA125-821-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 820 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 758mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.36Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥460.00000 | ¥460 |
10 | ¥378.10000 | ¥3,781 |
25 | ¥349.72000 | ¥8,743 |
50 | ¥329.72000 | ¥16,486 |
100 | ¥310.89000 | ¥31,089 |
250 | ¥296.93600 | ¥74,234 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | ¥280.47333 | ¥168,284 |
1,200 | ¥264.52250 | ¥317,427 |
1,800 | ¥255.62889 | ¥460,132 |
3,000 | ¥244.86000 | ¥734,580 |
4,200 | ¥242.59095 | ¥1,018,882 |
Unit Price without JCT: | ¥460.00000 |
---|---|
Unit Price with JCT: | ¥506.00000 |