


DRA125-221-R | |
|---|---|
DigiKey Part Number | 283-DRA125-221-RTR-ND - Tape & Reel (TR) 283-DRA125-221-RCT-ND - Cut Tape (CT) 283-DRA125-221-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA125-221-R |
Description | FIXED IND 220UH 1.142A 416 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Wirewound Inductor 1.142 A 416mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA125-221-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.469A | |
Shielding | Shielded | |
DC Resistance (DCR) | 416mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥333.00000 | ¥333 |
| 10 | ¥273.50000 | ¥2,735 |
| 25 | ¥253.04000 | ¥6,326 |
| 50 | ¥238.58000 | ¥11,929 |
| 100 | ¥224.97000 | ¥22,497 |
| 250 | ¥208.14000 | ¥52,035 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥110.53167 | ¥66,319 |
| 1,200 | ¥104.23000 | ¥125,076 |
| 1,800 | ¥100.71556 | ¥181,288 |
| 3,000 | ¥96.45933 | ¥289,378 |
| 4,200 | ¥93.75714 | ¥393,780 |
| 6,000 | ¥90.97833 | ¥545,870 |
| 15,000 | ¥85.83693 | ¥1,287,554 |
| Unit Price without JCT: | ¥333.00000 |
|---|---|
| Unit Price with JCT: | ¥366.30000 |

