
DR1050-220-R | |
|---|---|
DigiKey Part Number | 283-DR1050-220-RTR-ND - Tape & Reel (TR) 283-DR1050-220-RCT-ND - Cut Tape (CT) 283-DR1050-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1050-220-R |
Description | FIXED IND 22UH 3.12A 48.4 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.12 A 48.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1050-220-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥123.00000 | ¥123 |
| 10 | ¥100.80000 | ¥1,008 |
| 100 | ¥82.87000 | ¥8,287 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥75.89200 | ¥37,946 |
| 1,000 | ¥71.56100 | ¥71,561 |
| 1,500 | ¥69.14400 | ¥103,716 |
| 2,500 | ¥66.21800 | ¥165,545 |
| 3,500 | ¥64.36029 | ¥225,261 |
| 5,000 | ¥62.44940 | ¥312,247 |
| 12,500 | ¥57.80328 | ¥722,541 |
| 25,000 | ¥55.56596 | ¥1,389,149 |
| Unit Price without JCT: | ¥123.00000 |
|---|---|
| Unit Price with JCT: | ¥135.30000 |

