
DR1040-820-R | |
---|---|
DigiKey Part Number | 283-DR1040-820-RTR-ND - Tape & Reel (TR) 283-DR1040-820-RCT-ND - Cut Tape (CT) 283-DR1040-820-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1040-820-R |
Description | FIXED IND 82UH 1.29A 260MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 1.29 A 260mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1040-820-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 82 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.47A | |
Shielding | Shielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥153.00000 | ¥153 |
10 | ¥125.30000 | ¥1,253 |
100 | ¥103.11000 | ¥10,311 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | ¥90.28824 | ¥76,745 |
1,700 | ¥85.14235 | ¥144,742 |
2,550 | ¥82.27216 | ¥209,794 |
4,250 | ¥78.79718 | ¥334,888 |
5,950 | ¥76.59059 | ¥455,714 |
8,500 | ¥74.32141 | ¥631,732 |
21,250 | ¥71.17671 | ¥1,512,505 |
Unit Price without JCT: | ¥153.00000 |
---|---|
Unit Price with JCT: | ¥168.30000 |