




BK-HKR | |
|---|---|
DigiKey Part Number | 283-BK-HKR-ND |
Manufacturer | |
Manufacturer Product Number | BK-HKR |
Description | FUSE HOLDER CART 30V 20A PNL MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 30V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥14,490.00000 | ¥14,490 |
| 5 | ¥12,018.80000 | ¥60,094 |
| 10 | ¥11,084.70000 | ¥110,847 |
| 50 | ¥9,172.06000 | ¥458,603 |
| 100 | ¥8,446.21000 | ¥844,621 |
| Unit Price without JCT: | ¥14,490.00000 |
|---|---|
| Unit Price with JCT: | ¥15,939.00000 |

