
TR-3250HVA1-R | |
|---|---|
DigiKey Part Number | 283-TR-3250HVA1-RTR-ND - Tape & Reel (TR) 283-TR-3250HVA1-RCT-ND - Cut Tape (CT) 283-TR-3250HVA1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-3250HVA1-R |
Description | FUSE FAST ACT 1 A 1000VDC AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 A 1 kV Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 1.1 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.268" L x 0.198" W x 0.198" H (32.20mm x 5.03mm x 5.03mm) | |
DC Cold Resistance | 390 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥889.00000 | ¥889 |
| 5 | ¥737.20000 | ¥3,686 |
| 10 | ¥680.20000 | ¥6,802 |
| 50 | ¥564.26000 | ¥28,213 |
| 100 | ¥520.40000 | ¥52,040 |
| 250 | ¥467.35600 | ¥116,839 |
| 500 | ¥444.11200 | ¥222,056 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥416.40100 | ¥416,401 |
| 2,000 | ¥383.20250 | ¥766,405 |
| 3,000 | ¥364.89533 | ¥1,094,686 |
| Unit Price without JCT: | ¥889.00000 |
|---|---|
| Unit Price with JCT: | ¥977.90000 |

