
0603ESDA-AEC1 | |
|---|---|
DigiKey Part Number | 283-0603ESDA-AEC1TR-ND - Tape & Reel (TR) 283-0603ESDA-AEC1CT-ND - Cut Tape (CT) 283-0603ESDA-AEC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ESDA-AEC1 |
Description | TVS ESD 0.05PF 0603 SMD AECQ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 35V (Typ) Clamp Ipp Tvs Diode Surface Mount 0603 |
Datasheet | Datasheet |
Category | Applications HDMI, USB |
Mfr | Capacitance @ Frequency 0.05pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q200 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 35V (Typ) | Package / Case 0603 (1608 Metric) |
Power Line Protection No | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603ESDA-MLP7 | Eaton - Electronics Division | 65,241 | 283-0603ESDA-MLP7CT-ND | ¥0.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥123.00000 | ¥123 |
| 10 | ¥76.30000 | ¥763 |
| 100 | ¥48.93000 | ¥4,893 |
| 500 | ¥37.14600 | ¥18,573 |
| 1,000 | ¥33.34300 | ¥33,343 |
| 2,000 | ¥30.14100 | ¥60,282 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥28.01760 | ¥140,088 |
| 10,000 | ¥25.80010 | ¥258,001 |
| 15,000 | ¥24.67033 | ¥370,055 |
| 25,000 | ¥23.40104 | ¥585,026 |
| 35,000 | ¥22.64957 | ¥792,735 |
| 50,000 | ¥21.91922 | ¥1,095,961 |
| Unit Price without JCT: | ¥123.00000 |
|---|---|
| Unit Price with JCT: | ¥135.30000 |





