
M22-K01SMC10 | |
|---|---|
DigiKey Part Number | 5730-M22-K01SMC10-ND |
Manufacturer | |
Manufacturer Product Number | M22-K01SMC10 |
Description | NC SELF-MONITORING CONTACT BLOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 6A @ 240VAC, 3A @ 24V DC |
Datasheet | Datasheet |
EDA/CAD Models | M22-K01SMC10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 6A @ 240VAC, 3A @ 24V DC | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 and M22M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,790.00000 | ¥6,790 |
| 10 | ¥5,771.30000 | ¥57,713 |
| 25 | ¥5,410.00000 | ¥135,250 |
| 50 | ¥5,151.96000 | ¥257,598 |
| 100 | ¥4,906.28000 | ¥490,628 |
| 250 | ¥4,599.54000 | ¥1,149,885 |
| Unit Price without JCT: | ¥6,790.00000 |
|---|---|
| Unit Price with JCT: | ¥7,469.00000 |

