
C22-WRK3-K20 | |
|---|---|
DigiKey Part Number | 5730-C22-WRK3-K20-ND |
Manufacturer | |
Manufacturer Product Number | C22-WRK3-K20 |
Description | NON-ILL 3POS MTN SEL SW THB-GP S |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO 2A (AC), 3A (DC) 110 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO | |
Number of Positions | 3 | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (AC), 3A (DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 400,000 Cycles | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,162.00000 | ¥7,162 |
| 10 | ¥6,087.00000 | ¥60,870 |
| 25 | ¥5,706.08000 | ¥142,652 |
| 50 | ¥5,433.92000 | ¥271,696 |
| 100 | ¥5,174.82000 | ¥517,482 |
| 250 | ¥4,851.28400 | ¥1,212,821 |
| Unit Price without JCT: | ¥7,162.00000 |
|---|---|
| Unit Price with JCT: | ¥7,878.20000 |

