
CSDR4A4CY2205 | |
|---|---|
DigiKey Part Number | 5730-CSDR4A4CY2205-ND |
Manufacturer | |
Manufacturer Product Number | CSDR4A4CY2205 |
Description | CORDSET,DC,RA,4P 4W,5M,YEL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Yellow | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥9,796.00000 | ¥9,796 |
| 10 | ¥8,327.30000 | ¥83,273 |
| 25 | ¥7,806.16000 | ¥195,154 |
| 50 | ¥7,433.86000 | ¥371,693 |
| 100 | ¥7,079.47000 | ¥707,947 |
| Unit Price without JCT: | ¥9,796.00000 |
|---|---|
| Unit Price with JCT: | ¥10,775.60000 |

