
M22-WLKV-W | |
|---|---|
DigiKey Part Number | 5730-M22-WLKV-W-ND |
Manufacturer | |
Manufacturer Product Number | M22-WLKV-W |
Description | ILL V-POS MTN SEL SWTCH SIL-BZL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - White |
Datasheet | Datasheet |
EDA/CAD Models | M22-WLKV-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - White | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,848.00000 | ¥4,848 |
| 10 | ¥4,120.20000 | ¥41,202 |
| 25 | ¥3,862.28000 | ¥96,557 |
| 50 | ¥3,678.02000 | ¥183,901 |
| 100 | ¥3,502.59000 | ¥350,259 |
| 250 | ¥3,283.57600 | ¥820,894 |
| 500 | ¥3,127.06400 | ¥1,563,532 |
| Unit Price without JCT: | ¥4,848.00000 |
|---|---|
| Unit Price with JCT: | ¥5,332.80000 |

