
LS4-S11-1-I-ZB | |
|---|---|
DigiKey Part Number | 5730-LS4-S11-1-I-ZB-ND |
Manufacturer | |
Manufacturer Product Number | LS4-S11-1-I-ZB |
Description | IEC DOOR INTERLOCK SWITCH,1NO/1N |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NO/NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating | 230VAC, 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥57,000.00000 | ¥57,000 |
| 10 | ¥50,747.30000 | ¥507,473 |
| 25 | ¥48,451.20000 | ¥1,211,280 |
| Unit Price without JCT: | ¥57,000.00000 |
|---|---|
| Unit Price with JCT: | ¥62,700.00000 |

