
FAZ-D2/2 | |
|---|---|
DigiKey Part Number | 5730-FAZ-D2/2-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D2/2 |
Description | FAZ UL 1077 2P 2A D CURVE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D2/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 5, cURus, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥15,452.00000 | ¥15,452 |
| 5 | ¥12,815.40000 | ¥64,077 |
| 10 | ¥11,818.80000 | ¥118,188 |
| 50 | ¥9,778.14000 | ¥488,907 |
| 100 | ¥9,003.57000 | ¥900,357 |
| Unit Price without JCT: | ¥15,452.00000 |
|---|---|
| Unit Price with JCT: | ¥16,997.20000 |

