
FAZ-D13/1-NA-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-D13/1-NA-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D13/1-NA-SP |
Description | FAZ-NA 1P 13A D CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 13A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D13/1-NA-SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 13A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥11,475.00000 | ¥11,475 |
| 5 | ¥9,518.80000 | ¥47,594 |
| 10 | ¥8,779.60000 | ¥87,796 |
| 50 | ¥7,266.54000 | ¥363,327 |
| 100 | ¥6,692.41000 | ¥669,241 |
| 250 | ¥6,038.77200 | ¥1,509,693 |
| Unit Price without JCT: | ¥11,475.00000 |
|---|---|
| Unit Price with JCT: | ¥12,622.50000 |


