
FAZ-D1/3-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-D1/3-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D1/3-NA |
Description | FAZ-NA UL 489 MCB 3P 1A D CURVE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D1/3-NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32,092.00000 | ¥32,092 |
| 5 | ¥26,604.40000 | ¥133,022 |
| 10 | ¥24,527.50000 | ¥245,275 |
| 50 | ¥20,270.68000 | ¥1,013,534 |
| Unit Price without JCT: | ¥32,092.00000 |
|---|---|
| Unit Price with JCT: | ¥35,301.20000 |

