Circuit Breaker Thermal Magnetic 3A 415 V AC 96 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-C3/2-NA-L

DigiKey Part Number
5730-FAZ-C3/2-NA-L-ND
Manufacturer
Manufacturer Product Number
FAZ-C3/2-NA-L
Description
FAZ-NA UL 489 MCB 240VAC 2P 3A C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 3A 415 V AC 96 V DC Lever DIN Rail
EDA/CAD Models
FAZ-C3/2-NA-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
3A
Manufacturer
Eaton Electrical
Voltage Rating - AC
415 V
Series
Voltage Rating - DC
96 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
2
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
ABS, CSA C22.2 No 5, UL489, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥20,515.00000¥20,515
5¥17,011.20000¥85,056
10¥15,686.20000¥156,862
50¥12,972.84000¥648,642
100¥11,942.49000¥1,194,249
Manufacturers Standard Package
Unit Price without JCT:¥20,515.00000
Unit Price with JCT:¥22,566.50000