
D65VMRPA | |
|---|---|
DigiKey Part Number | 5730-D65VMRPA-ND |
Manufacturer | |
Manufacturer Product Number | D65VMRPA |
Description | OVER/UNDERVAGE RELAY120VAC, 8 PI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 68 ~ 150VAC | |
Delay Time | Fixed, 0.50 Sec | |
Voltage - Supply | 120VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Socketable | |
Operating Temperature | -28°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65,843.00000 | ¥65,843 |
| Unit Price without JCT: | ¥65,843.00000 |
|---|---|
| Unit Price with JCT: | ¥72,427.30000 |

