
FAZ-C1/1-NA-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-C1/1-NA-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C1/1-NA-SP |
Description | FAZ-NA 1P 1A C CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C1/1-NA-SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥11,453.00000 | ¥11,453 |
| 5 | ¥9,500.60000 | ¥47,503 |
| 10 | ¥8,762.80000 | ¥87,628 |
| 50 | ¥7,252.66000 | ¥362,633 |
| 100 | ¥6,679.64000 | ¥667,964 |
| 250 | ¥6,027.24800 | ¥1,506,812 |
| Unit Price without JCT: | ¥11,453.00000 |
|---|---|
| Unit Price with JCT: | ¥12,598.30000 |




