
PV-15A10-T | |
---|---|
DigiKey Part Number | 283-3517-ND |
Manufacturer | |
Manufacturer Product Number | PV-15A10-T |
Description | FUSE CARTRIDGE 15A 1KVDC CYLINDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15A 1 kVDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CCC, CSA, UL | |
Operating Temperature | -40°C ~ 90°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 2.319" L (10.30mm x 58.90mm) | |
Melting I²t | 22.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ¥9,517.60000 | ¥95,176 |
Unit Price without JCT: | ¥9,517.60000 |
---|---|
Unit Price with JCT: | ¥10,469.36000 |