
JM70100-1CR | |
|---|---|
DigiKey Part Number | JM70100-1CR-ND |
Manufacturer | |
Manufacturer Product Number | JM70100-1CR |
Description | FUSE BLOCK IEC 700V 100A 1POLE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 700V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | 22mm x 58mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Screw Terminal | |
Contact Material | Aluminum | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ¥24,473.91667 | ¥293,687 |
| Unit Price without JCT: | ¥24,473.91667 |
|---|---|
| Unit Price with JCT: | ¥26,921.30834 |

