
JM60060-3CR | |
|---|---|
DigiKey Part Number | 2041-JM60060-3CR-ND |
Manufacturer | |
Manufacturer Product Number | JM60060-3CR |
Description | FUSE BLK CLASS J 600V 60A 3POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.063" Dia (27mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | Class J Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43,607.00000 | ¥43,607 |
| 8 | ¥34,202.00000 | ¥273,616 |
| 12 | ¥32,606.83333 | ¥391,282 |
| 52 | ¥30,181.44231 | ¥1,569,435 |
| Unit Price without JCT: | ¥43,607.00000 |
|---|---|
| Unit Price with JCT: | ¥47,967.70000 |

