
FRS-R-70 | |
|---|---|
DigiKey Part Number | 2041-1058-ND |
Manufacturer | |
Manufacturer Product Number | FRS-R-70 |
Description | FUSE CARTRIDGE 70A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 70A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 70A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.110" Dia x 7.880" L (28.19mm x 200.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30,321.00000 | ¥30,321 |
| 5 | ¥25,136.80000 | ¥125,684 |
| 10 | ¥23,175.10000 | ¥231,751 |
| 50 | ¥19,154.70000 | ¥957,735 |
| Unit Price without JCT: | ¥30,321.00000 |
|---|---|
| Unit Price with JCT: | ¥33,353.10000 |

