
FRS-R-450 | |
|---|---|
DigiKey Part Number | FRS-R-450-ND |
Manufacturer | |
Manufacturer Product Number | FRS-R-450 |
Description | FUSE CRTRDGE 450A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 450A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 450A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 2.880" Dia x 13.380" L (73.15mm x 339.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥170,053.00000 | ¥170,053 |
| Unit Price without JCT: | ¥170,053.00000 |
|---|---|
| Unit Price with JCT: | ¥187,058.30000 |

