CH221BMS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: ¥41,788.83333
Datasheet
Image for CH221BMS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH221BMS

DigiKey Part Number
CH221BMS-ND
Manufacturer
Manufacturer Product Number
CH221BMS
Description
FUSE HOLDER CART 600V 100A DIN
Customer Reference
Detailed Description
Fuse Holder 100 A 600V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.866" Dia x 2.283" L (22mm x 58mm)
Current Rating (Amps)
100 A
For Use With/Related Products
22mm x 58mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Screw Terminal
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes